HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male

N

This image is representative of the product range

Subtotal (1 reel of 140 units)*

$2,120.46

(exc. GST)

$2,332.51

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,120.46$15.146

*price indicative

RS Stock No.:
917-930
Mfr. Part No.:
09551666811741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

Connector

Current

5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Pitch

2.76mm

COO (Country of Origin):
VN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity in demanding applications.

Features & Benefits


Connector designed for standard interfaces, ensuring compatibility across multiple systems

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports efficient power transmission

Male connector type provides secure connections in various setups

D-Sub Shell size 1 accommodates 9 contacts for versatile applications

Housing MADE from liquid crystal polymer offers durability and thermal resistance

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows use in extreme conditions

Fixing flange with thread M3 facilitates easy mounting on PCBs

Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in telecommunications and signal transmission systems

Applied in electrical distribution systems for secure connections

Integrated into electronics and PCB for Compact designs

What is the rated current for this product?


The rated current for this connector is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy