Deltron Connectors DTS 50 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male

Subtotal (1 unit)*

$70.39

(exc. GST)

$77.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.39

*price indicative

RS Stock No.:
285-7401
Distrelec Article No.:
144-16-834
Mfr. Part No.:
DTS50PYC/2M63UN
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

50

Product Type

D-Sub Connector

Current

7.5A

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Male

Connector Type D

Standard

Housing Material

Steel

Voltage

125V

Minimum Operating Temperature

-55°C

Termination Type

PCB

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

DTS

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Pitch

2.54mm

COO (Country of Origin):
CH
The D-Sub Plug is a RoHS compliant connector suitable for Wave Solder Process. With high-quality materials characteristics, this connector ensures reliable performance and durability for various applications.

Quality class 2 contact finish with low contact resistance for optimal performance

Steel tin plated shell with high insulation resistance and wide temperature range for versatility in usage

General tolerances according to Deltron standard for precise dimensions and quality assurance

Suitable for industrial applications requiring a connector with high electrical properties and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy