Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 285-7403
- Distrelec Article No.:
- 144-16-589
- Mfr. Part No.:
- DTS50SZ/2
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
$132.75
(exc. GST)
$146.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 18 November 2026
- Plus 24 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.75 |
*price indicative
- RS Stock No.:
- 285-7403
- Distrelec Article No.:
- 144-16-589
- Mfr. Part No.:
- DTS50SZ/2
- Brand:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | DTS | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series DTS | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- CH
The D-Sub Socket is a RoHS compliant connector suitable for cable AWG 18. It features a thermoplastic UL 94-V-0 white insulator and a steel tin plated shell, making it durable and reliable for various applications. With a working voltage of 125V and a current rating of 7.5A, this connector ensures optimal performance in demanding environments.
RoHS compliant and suitable for cable AWG 18
Thermoplastic UL 94-V-0 white insulator for durability
Steel tin plated shell for reliability
Working voltage of 125V and current rating of 7.5A for optimal performance
Contact finish in quality class 2 and max contact resistance of 10m for efficient connectivity
Insulation resistance of >5G for enhanced safety
Temperature range of -55 to +125C for versatility
Related links
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 37 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector Female
- Deltron Connectors DTS 50 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 50 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
