HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female

N

This image is representative of the product range

Subtotal (1 reel of 140 units)*

$1,335.09

(exc. GST)

$1,468.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,335.09$9.536

*price indicative

RS Stock No.:
918-272
Mfr. Part No.:
09551566611741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Angled

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Pitch

2.76mm

COO (Country of Origin):
CN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. It features a robust construction with a rated current of 5 A, making it suitable for various applications requiring reliable connectivity.

Features & Benefits


Connector designed for reliable data and signal transmission

Reflow soldering termination (SMT) simplifies installation

Rated current of 5 A supports efficient power delivery

Female connector type ensures compatibility with male counterparts

D-Sub Shell size 1 accommodates standard industry requirements

Housing MADE from liquid crystal polymer offers durability

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows use in extreme conditions

Fixing flange with thread M3 facilitates secure mounting

Complies with multiple standards including CECC 75301-802 and RoHS

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this connector is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy