Deltron Connectors DTS 15 Way Right Angle PCB D Sub Standard Connector
- RS Stock No.:
- 564-045
- Distrelec Article No.:
- 110-68-865
- Mfr. Part No.:
- DTS15PYC/2M47UN
- Brand:
- Deltron Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.11
(exc. GST)
$17.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 48 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.11 |
| 10 - 24 | $14.84 |
| 25 + | $13.08 |
*price indicative
- RS Stock No.:
- 564-045
- Distrelec Article No.:
- 110-68-865
- Mfr. Part No.:
- DTS15PYC/2M47UN
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 15 | |
| Product Type | D Sub Standard Connector | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 15 | ||
Product Type D Sub Standard Connector | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series DTS | ||
- COO (Country of Origin):
- CH
- RS Stock No. 0564057
- Mfr. Part No. DTS15SYC/2M66UN
Each
$20.56
- RS Stock No. 0564048
- Mfr. Part No. DTS15PYC/2M66UN
Each
$15.47
- RS Stock No. 0563975
- Mfr. Part No. DPB15PN70/15SN70-S/2
Each
$40.80
- RS Stock No. 0564097
- Mfr. Part No. HD-D15SYC/2M47HUN
Each
$19.99
Related links
- Deltron Connectors DTS 15 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 15 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 50 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector Male/Female
- Deltron Connectors DTS 15 Way Straight Cable D Sub Standard Connector








