Molex 73284 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 427-926
- Mfr. Part No.:
- 732840650
- Brand:
- Molex
Subtotal (1 unit)*
$266.93
(exc. GST)
$293.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $266.93 |
*price indicative
- RS Stock No.:
- 427-926
- Mfr. Part No.:
- 732840650
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | Standard Density Emi Filtered | |
| Housing Material | Polyester | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | 73284 | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D Standard Density Emi Filtered | ||
Housing Material Polyester | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series 73284 | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Molex D-Sub Connector, Male, Right-Angle is designed with PCB Through Hole termination for secure mounting. It features plastic brackets and is RoHS compliant, ensuring environmental safety. This connector supports 15 circuits and is polarized to both the mating part and the PCB for correct orientation during assembly. It has 1 port and operates within a temperature range of -55°C to +125°C, making it ideal for use in demanding environments such as industrial, aerospace, and automotive applications. The through-hole termination style provides robust mechanical support for reliable long-term performance.
Copper alloy contact
Polyester resin
Gold plating at mating and termination
Related links
- Molex 73284 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- Molex 73284 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- HARTING D-Sub Standard 15 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male
- RS PRO 528 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-DF 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- RS PRO 15 Way Right Angle 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS PRO 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
