Molex 73284 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male

Subtotal (1 unit)*

$359.94

(exc. GST)

$395.93

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$359.94

*price indicative

RS Stock No.:
427-928
Mfr. Part No.:
732840120
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Right Angle

Current

5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

Standard Density Emi Filtered D Sub Connector

Housing Material

Polyester

Voltage

50V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Series

73284

Contact Plating

Gold

Pitch

2.77mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The Molex D-Sub Connector, Male, Right-Angle is designed with PCB Through Hole termination for secure mounting. It features plastic brackets and is RoHS compliant, ensuring environmental safety. This connector supports 25 circuits and is polarized to both the mating part and the PCB for correct orientation during assembly. It has 1 port and operates within a temperature range of -55°C to +125°C, making it ideal for use in demanding environments such as industrial, aerospace, and automotive applications. The through-hole termination style provides robust mechanical support for reliable long-term performance.

Copper alloy contact

Polyester resin

Gold plating at mating and termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy