RS PRO 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- RS Stock No.:
- 239-5861
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$27.18
(exc. GST)
$29.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 710 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $2.718 | $27.18 |
| 250 - 740 | $2.662 | $26.62 |
| 750 - 1990 | $2.58 | $25.80 |
| 2000 - 9990 | $2.518 | $25.18 |
| 10000 + | $2.072 | $20.72 |
*price indicative
- RS Stock No.:
- 239-5861
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| D-Sub Shell Size | D | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Polyethylene Terephthalate | |
| Voltage | 350V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
D-Sub Shell Size D | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Polyethylene Terephthalate | ||
Voltage 350V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
RS PRO 15 Way Right Angle Through Hole D-Sub Connector Plug, 2.77 mm Pitch, with 4-40 UNC, Threaded Insert
This RS PRO solder-based D-sub connector links your different electronic components. Use it to establish interfaces between circuit boards, computing devices and monitors.
The outer casing is made from polyethylene terephthalate (PET), making it both strong and lightweight so that it doesn't strain or bend the connecting pins, which can cause signal and power transfer interferences. Gold contact plating ensures durability and longevity by protecting the component against wear and tear. The brass contact material is highly conductive and ensures an uninterrupted flow of power and signal between equipment.
You can be assured that this product doesn't contain high levels of harmful substances as it carries Restriction of Hazardous Substances (RoHS) certification. The item is suitable for military and industrial applications.
Features and Benefits
• Right angle body orientation
• Brass contact material
• Gold contact plating
• Current rating of 5 A
• Voltage rating of 350 V
• Dimensions of 39.14 x 18.4 x 12.5 mm
• Male gender
• PET housing material
• Maximum operating temperature of +105°C
• Minimum operating temperature of -55°C
• Through-hole mounting type
• Mounting hardware of 4-40 UNC, threaded insert type
• 15 contacts
• Solder termination method
• Length of 39.14 mm
• Width of 18.4 mm
• Depth of 12.5 mm
• Pitch of 2.77 mm
Related links
- RS PRO 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- RS PRO 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS PRO 15 Way Right Angle 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- RS PRO O54 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS PRO 107 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- RS PRO 107 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Male
- ASSMANN WSW A-DS 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- ASSMANN WSW A-DF 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
