HARTING D-Sub 37 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$32.80

(exc. GST)

$36.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$32.80-
13 - 24$32.241%
25 +$31.613%

*price indicative

RS Stock No.:
426-4387
Distrelec Article No.:
143-69-253
Mfr. Part No.:
09664286700
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

D-Sub Connector

Orientation

Right Angle

Current

2A

Mount Type

Cable

Connector Gender

Male

Connector Type D

Standard

D-Sub Shell Size

DS-4

Housing Material

Steel

Voltage

1kV

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

D-Sub

Contact Material

Copper Alloy

Contact Plating

Gold

Pitch

2.77mm

COO (Country of Origin):
CN

Harting D-Sub Series D-Sub Connector, 37 Contacts, 2A Current - 9664286700


This D-sub connector provides a Compact cable-mounted Interface for industrial signal connections in automation and electronics systems. It is designed as a multi-contact, right-angled connector intended to route multiple conductors through a single cable termination while maintaining secure mating in confined assemblies.

Features & Benefits


• 37 contacts offering high-density signal consolidation and reduced cabling
• Gold-plated copper alloy contacts ensuring low-resistance connections
• IDC termination enabling Rapid mass termination of conductors
• Right-angle orientation facilitating space-saving cable routing
• Steel housing providing mechanical protection in harsh environments
• Rated for 2 A and 1 kV to support moderate current and high-voltage signals

**Applications**


• Suitable for control cabinet cable harnesses in automation systems
• Ideal for connecting instrumentation in electrical test rigs
• Used for signal distribution in industrial machinery interfaces
• Can be used for multi-conductor cable terminations in panel assemblies

What contact gender and arrangement does it use?


It employs male contacts arranged across 37 positions for mating with corresponding female counterparts.

Which termination method is applied and why is it useful?


Insulation displacement contact termination is used to permit quick, consistent connections without individually soldering each conductor.

What temperature range will it tolerate during operation?


The connector is specified to operate between −55 °C and 125 °C, accommodating low-temperature exposure and elevated-temperature conditions near heat sources.

How is the connector mounted to the cable?


It is configured for cable-mount installation, integrating the connector Shell and termination on the cable assembly rather than panel-mounting.

What construction materials contribute to electrical contact performance?


Contacts are formed from a copper alloy and finished with a gold plating to reduce contact resistance and improve conductivity.

Approvals

UL, E102079, CSA, File 98267

Standards

IDC; BT224; DIN41651; DIN41652; DIN EN 60603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy