Molex 73284 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female

Subtotal (1 unit)*

$239.13

(exc. GST)

$263.04

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$239.13

*price indicative

RS Stock No.:
427-910
Mfr. Part No.:
732843081
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

Standard Density Emi Filtered

Housing Material

Polyester

Voltage

5V

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

IPC 1752A, UPC, REACH, IEC-62474, RoHS

Contact Material

Copper Alloy

Series

73284

Contact Plating

Gold

Pitch

2.77mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The Molex Standard-Density EMI Filtered D-Sub Connector, Female, is designed to provide reliable signal integrity by incorporating electromagnetic interference (EMI) filtering. This connector helps prevent noise and interference, ensuring clean data transmission in sensitive electronic systems. It is available in various configurations, such as straight or right-angle, with different termination styles like solder cup or PCB mount. The connector is ideal for use in applications that require robust performance in noisy environments, including industrial, telecommunications, and aerospace systems.

Copper alloy contact

Polyester resin

Gold plating at mating and termination

Durability of 500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy