TE Connectivity AMPLIMITE 25 Way 2.77 mm Pitch Box Mount D-Sub Connector, with 3.05 mm Mount Hole Male
- RS Stock No.:
- 217-5397
- Distrelec Article No.:
- 302-65-960
- Mfr. Part No.:
- 1757819-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$100.84
(exc. GST)
$110.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 26 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $100.84 |
| 5 - 9 | $99.33 |
| 10 - 14 | $97.84 |
| 15 - 19 | $96.38 |
| 20 + | $94.92 |
*price indicative
- RS Stock No.:
- 217-5397
- Distrelec Article No.:
- 302-65-960
- Mfr. Part No.:
- 1757819-8
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Mount Type | Box Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 3.05 mm Mount Hole | |
| D-Sub Shell Size | 3 | |
| Housing Material | Steel | |
| Termination Type | Wire & Cable | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant with Exemptions, CE marked as required by Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JAN 2025 (247) Not Yet Reviewed, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold | |
| Series | AMPLIMITE | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Mount Type Box Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 3.05 mm Mount Hole | ||
D-Sub Shell Size 3 | ||
Housing Material Steel | ||
Termination Type Wire & Cable | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant with Exemptions, CE marked as required by Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JAN 2025 (247) Not Yet Reviewed, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold | ||
Series AMPLIMITE | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
Related links
- TE Connectivity AMPLIMITE 50 Way 2.77 mm Pitch Box Mount D-Sub Connector, with 3.05 mm Mount Hole Female
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.743 mm Pitch Through Hole D-Sub Connector, with 3.05 mm Mount Hole Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- RS PRO 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 3.05 mm Through Hole Male
