Molex 1189 Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 188-8784
- Mfr. Part No.:
- 02-09-1102
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 14000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 7000 units)*
$434.00
(exc. GST)
$476.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21,000 unit(s) ready to ship from another location
- Plus 70,000 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 7000 - 7000 | $0.062 | $434.00 | - |
| 14000 - 21000 | $0.061 | $427.00 | 1% |
| 28000 + | $0.06 | $420.00 | 3% |
*price indicative
- RS Stock No.:
- 188-8784
- Mfr. Part No.:
- 02-09-1102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Standard 0.093 in Connector Housing | |
| Series | 1189 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Standard 0.093 in Connector Housing | ||
Series 1189 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Female Crimp Terminal, 14 to 20AWG, 10mΩ - 1189 Series - 02-09-1102
Easily terminate your power wires with this female crimp terminal from Molex. The contact allows you to simply clamp wires in place, while the double-crimp design ensures they're held securely. With an industry-standard size of 0.093 inches, the unit works with universal plug and receptacle housings and features a positive lock to prevent accidental detachment. The corrosion-resistant brass material is tin-plated to give you a reliable connection to your electrical circuit. Use it for medium-power applications such as consumer electronics and networking devices.
Features & Benefits
• Wide operating temperature range of -40°C to +105°C for use in demanding environments
• Contact resistance of 10mΩ (milliohms) to maximise efficiency of electrical circuits
• Low-halogen material to reduce toxic fumes and increase safety
• Comes in a convenient pack of 100
Applications
• Communications and networking
• Computers and peripherals
• Domestic white goods
• Security systems
What size of wires can this female crimp terminal accommodate?
This crimp terminal works with wires sized 14,16, 18 and 20AWG (American Wire Gauge) for increased flexibility. For wires measured in square millimetres, it takes sizes between 0.5 and 2mm².
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
Application:
• Consumer Electronics
• Communications
• Networking
• Portable Devices
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Related links
- Molex 1189 Series Female Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 1190 Series Male Crimp Terminal 14 AWG Max
- Molex 4549 Series Male Crimp Terminal 14 AWG Max
- Molex 4550 Series Female Crimp Terminal 14 AWG Max
- Molex 02-09 Series Male Crimp Terminal 14 AWG Max
- Molex 42477 Series Female Crimp Terminal 14 AWG Max
- Molex 1973 Series Male Crimp Terminal 14 AWG Max
