ASSMANN WSW A-DF 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- RS Stock No.:
- 674-1003
- Mfr. Part No.:
- A-DF 15 A/KG-F
- Brand:
- ASSMANN WSW
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.83
(exc. GST)
$8.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $7.83 |
| 25 - 74 | $7.76 |
| 75 - 199 | $7.50 |
| 200 - 399 | $7.28 |
| 400 + | $7.15 |
*price indicative
- RS Stock No.:
- 674-1003
- Mfr. Part No.:
- A-DF 15 A/KG-F
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Male/Female | |
| Connector Type D | D-Sub | |
| Housing Material | Metal | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold, Nickel | |
| Series | A-DF | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Male/Female | ||
Connector Type D D-Sub | ||
Housing Material Metal | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold, Nickel | ||
Series A-DF | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Right Angle High Density PCB D-Sub Connector with Ferrite Plate
Assmann HIgh Density
- RS Stock No. 6741003P
- Mfr. Part No. A-DF 15 A/KG-F
Each (Supplied in a Bag)
$7.83
- RS Stock No. 6741013
- Mfr. Part No. A-DS 25 A/KG-F
Each
$8.01
- RS Stock No. 6741013P
- Mfr. Part No. A-DS 25 A/KG-F
Each (Supplied in a Box)
$8.01
- RS Stock No. 6740971
- Mfr. Part No. A-HDF 15 A-KG/T
Each
$2.14
Related links
- ASSMANN WSW A-DF 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- ASSMANN WSW A-DF 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with PCB Female
- ASSMANN WSW A-DS 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch
- ASSMANN WSW A-DS 25 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector Male/Female
- ASSMANN WSW A-DS 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- ASSMANN WSW A-DS 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with PCB Male
- ASSMANN WSW A-DF 9 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- ASSMANN WSW A-DF 37 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock











