HARTING D-Sub 44 Way Straight Board D-Sub Connector Contact, with 4 to 40 UNC Screw Lock Female
- RS Stock No.:
- 162-484
- Mfr. Part No.:
- 09563517513
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.68
(exc. GST)
$24.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 106 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.68 |
| 10 - 24 | $20.87 |
| 25 + | $18.37 |
*price indicative
- RS Stock No.:
- 162-484
- Mfr. Part No.:
- 09563517513
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector Contact | |
| Number of Contacts | 44 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN 41652 | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector Contact | ||
Number of Contacts 44 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type Board | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN 41652 | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING High density Connector has Copper alloy contact material. It has black in colour.
RoHS compliant
Related links
- HARTING D-Sub 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 44 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
