HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- RS Stock No.:
- 741-527
- Mfr. Part No.:
- 09663516513
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$925.30
(exc. GST)
$1,017.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $925.30 | $9.253 |
*price indicative
- RS Stock No.:
- 741-527
- Mfr. Part No.:
- 09663516513
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-3 | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | D-Sub | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-3 | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series D-Sub | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- RO
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal Shell
4-40 UNC
Standards
IEC 60 807
Related links
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Surface Mount D-Sub Connector, with M3 Threaded Insert
