HARTING D-Sub 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
692-7333
Mfr. Part No.:
09563527613
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

44

Current

2A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

High Density

D-Sub Shell Size

DS-3

Mounting Hardware

4 to 40 UNC Screw Lock

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold

Series

D-Sub

Pitch

2.29mm

COO (Country of Origin):
CN

Stamped solder pins, angled with grounding board locks


High density

Metal or Steel shell

Performance levels 3

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy