HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- RS Stock No.:
- 141-0354
- Mfr. Part No.:
- 09681535613
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.82
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $9.82 |
| 13 - 24 | $9.66 |
| 25 + | $9.48 |
*price indicative
- RS Stock No.:
- 141-0354
- Mfr. Part No.:
- 09681535613
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 6.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Steel | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 6.5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Steel | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
- COO (Country of Origin):
- CN
Harting 9, 15 and 25 way Solder D-Sub Miniature Sockets - U.S Footprint
From Harting, a range of solder D-Sub miniature connectors with stamped and angled female contacts. The U.S footprint sockets have copper alloy contacts in a robust metal Shell with extra grounding pin. Secured in the panel with a fixing flange and 4 - 40 UNC screw lock. The D-Sub miniature connectors in this range have a performance level S2.
Features and Benefits
• Robust metal Shell
• 6.5A rated current
• Wave solder termination
• Extra grounding pin
• U.S footprint
• Stamped angled contacts
D-Sub Connectors - Harting
- RS Stock No. 1410365
- Mfr. Part No. 09682535613
Each
$13.55
- RS Stock No. 1393696
- Mfr. Part No. 09683535613
Each (In a Pack of 50)
$12.966
- RS Stock No. 1410372
- Mfr. Part No. 09683535613
Each
$15.84
- RS Stock No. 1410349
- Mfr. Part No. 09661517513
Each
$7.45
Related links
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- Provertha 003 9 Way Right Angle 2.75 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- TE Connectivity 106505 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female










