Wurth Elektronik 618 9 Way Straight Cable D-Sub Connector, with 4 to 40 UNC Threaded Insert Male

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$695.20

(exc. GST)

$764.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$6.952$695.20-
200 - 900$6.779$677.902%
1000 +$6.101$610.1012%

*price indicative

RS Stock No.:
172-5417
Mfr. Part No.:
618009226221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

D-Sub Connector

Number of Contacts

9

Current

3A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Threaded Insert

Housing Material

Steel

Voltage

250V

Termination Type

IDC

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Contact Plating

Gold

Series

618

COO (Country of Origin):
TW

WR-DSUB - IDC D-Sub Connectors with 4-40 UNC Screwlocks


WR-DSUB series IDC cable mounting D-sub plug and socket connectors with 4-40 UNC screw locks. These IDC d-sub plug and socket connectors have a blue UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series IDC d-sub connectors are made from copper alloy with a selective gold plating.

WR-DSUB IDC Connectors


A range of Wurth IDC D-sub connectors.

Note

For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically

Each
$9.47
Each
$9.93
Each (In a Tray of 100)
$7.295
Each (In a Tray of 50)
$10.462

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy