HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- RS Stock No.:
- 141-0349
- Mfr. Part No.:
- 09661517513
- Brand:
- HARTING
This image is representative of the product range
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$7.07
(exc. GST)
$7.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 31 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $7.07 | - |
| 25 - 49 | $6.96 | 1% |
| 50 + | $6.85 | 3% |
*price indicative
- RS Stock No.:
- 141-0349
- Mfr. Part No.:
- 09661517513
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 6.5A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC Screw Lock | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL Recognised, UL 94-V0, RoHS | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Contact Plating | Steel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 6.5A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC Screw Lock | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL Recognised, UL 94-V0, RoHS | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Contact Plating Steel | ||
- COO (Country of Origin):
- RO
Harting 9 way Solder D-Sub Miniature Sockets Straight - 2.74 mm Pitch
Features and Benefits
D-Sub Connectors - Harting
Related links
- HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 15 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 25 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
