Phoenix Contact SUBCON-PLUS-MODBUS/IL/BK Straight Cable D-Sub Connector, with 4 to 40 Screw Lock Male

Subtotal (1 unit)*

$80.18

(exc. GST)

$88.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.18

*price indicative

RS Stock No.:
213-0196
Mfr. Part No.:
2310808
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D-Sub Connector

Orientation

Straight

Current

100mA

Mount Type

Cable

Connector Gender

Male

Mounting Hardware

4 to 40 Screw Lock

Housing Material

ABS

Voltage

5V

Termination Type

Screw

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Series

SUBCON-PLUS-MODBUS/IL/BK

COO (Country of Origin):
DE

Phoenix Contact SUBCON-PLUS-MODBUS/IL/BK Series D-sub Connector, Cable Mount, 100mA Current Rating - 2310808


This D-sub connector is designed for flexible connectivity in industrial applications, allowing connections with two cables at a 35° angle. It is pivotal for integration with Modbus RTU/ASCII bus systems, ensuring efficient data transmission. With a current rating of 100mA and a voltage rating of 5V, it is suitable for various electronic and automation projects across multiple sectors. The durable design and practical specifications make it an essential component for electrical and mechanical professionals.

Features & Benefits


• Facilitates easy connection with reversible block orientation

• Sturdy ABS housing provides long-lasting performance

• Operates within temperature ranges of -20°C to +75°C

• Designed for high insertion/withdrawal cycles exceeding 200 times

• Incorporates termination resistors for enhanced signal integrity

Applications


• Used for connecting devices in Modbus RTU systems

• Ideal for inline bus coupler connections

• Suitable for demanding robust data transmission solutions

• Designed for environments with temperature fluctuations

What type of cables can be used with this connector?


It accommodates cable diameters between 7.6mm and 10mm, making it versatile for various cabling options.

Is the connector suitable for outdoor use?


While best suited for indoor applications, it has an IP40 degree of protection and is not intended for unprotected outdoor environments.

How is the connector mounted?


It employs cable mounting via secure screw connections, ensuring reliable installation across different settings.

What is the maximum number of positions in this connector?


This connector features nine positions, allowing multiple connection options for signal transmissions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy