Weller ESD Safe 1.49 mm Flush Accessory Kit

Subtotal (1 unit)*

$744.99

(exc. GST)

$819.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$744.99

*price indicative

Sponsored
Weller
RS Stock No.:
284-8070
Distrelec Article No.:
301-85-984
Mfr. Part No.:
1595TF
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Accessory Kit

Sub Type

Cutting Heads

Application

Microelectronic

Jaw Material

High Grade Tool Steel

ESD Safe

Yes

Material Cut

Metal, Plastic

Standards/Approvals

RoHS

Maximum Cutting Capacity

1.49mm

Cut Type

Flush

COO (Country of Origin):
CH

Weller Accessory Kit, 1.49mm Maximum Cutting Capacity, Flush Cut Type - 1595TF


This accessory kit provides replacement cutting heads designed for precise trimming in microelectronic work. It is intended for use where static-sensitive components are handled, offering a flush cutting action suitable for both metallic and polymeric conductors. The kit supports fine removal tasks in electronics assembly and repair environments while meeting applicable material restriction standards.

Features and Benefits:


• ESD-safe construction prevents electrostatic damage during handling
• High-grade tool steel jaws deliver wear-resistant cutting performance
• Flush-cut geometry enables near-surface wire and lead trimming
• Cuts metal and plastic up to 1.49mm for versatile component work
• Conforms to RoHS limits for restricted substances in assemblies

Applications


• Suitable for trimming component leads on surface assemblies
• Ideal for precision work in automation system wiring
• Used for cutting small-gauge metal and plastic parts in prototypes
• Can be used for replacement cutting heads in soldering toolsets
• Used for maintenance tasks in electrical and mechanical workshops

Are the cutting heads safe for use around sensitive electronics?


Yes, they are manufactured with electrostatic discharge protection to reduce the risk of harming static-sensitive components during handling and cutting.

What materials can be processed with these cutters?


The heads are designed to sever both metallic conductors and polymeric materials commonly found in wiring and component leads.

How fine is the cutting capacity for intricate tasks?


The maximum usable cross-section for reliable cutting is 1.49 mm, allowing work on small-gauge wires and leads.

What blade material ensures longevity under repeated use?


The jaws are MADE from a premium tool-grade steel selected for hardness and wear resistance appropriate to precision trimming tasks.

Do these heads meet environmental substance restrictions?


The components comply with RoHS limits for restricted substances applicable to Electronic Assembly accessories.

  • RS Stock No. 2517682
  • Mfr. Part No. HTC6
Each
$34.01
Each
$2,993.17
  • RS Stock No. 0178926
  • Mfr. Part No. 2403E
Each
$151.53
  • RS Stock No. 2394026
  • Mfr. Part No. 593AE
Each
$181.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy