Weller Erem ESD Safe 1.6 mm Flush Cable Cutter
- RS Stock No.:
- 178-926
- Mfr. Part No.:
- 2403E
- Brand:
- Weller Erem
Subtotal (1 unit)*
$183.90
(exc. GST)
$202.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.90 |
*price indicative
- RS Stock No.:
- 178-926
- Mfr. Part No.:
- 2403E
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Oval Shape | |
| Overall Length | 130mm | |
| Jaw Width | 0.4in | |
| Jaw Length | 0.7in | |
| Application | Microelectronic | |
| ESD Safe | Yes | |
| Jaw Material | Special Steel | |
| Handle Material | Ergonomic Handle | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 1.6mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Oval Shape | ||
Overall Length 130mm | ||
Jaw Width 0.4in | ||
Jaw Length 0.7in | ||
Application Microelectronic | ||
ESD Safe Yes | ||
Jaw Material Special Steel | ||
Handle Material Ergonomic Handle | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 1.6mm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Cable Cutter, 1.6mm Maximum Cutting Capacity, 127mm Overall Length - 2403E
This cable cutter is a precision tool intended for microelectronic work, providing clean flush cuts on small conductors in controlled work environments. It is designed for technicians and engineers in electronics, electrical, automation and mechanical settings who require Compact cutting performance with electrostatic discharge protection.
Features and Benefits:
• Flush cutting action delivers neat conductor ends
• Oval-shaped jaws reduce slippage when gripping wires
• Special steel jaws maintain edge integrity during repeated use
• ESD-safe construction minimises electrostatic risk to components
• Ergonomic handle reduces hand fatigue during repetitive tasks
• Maximum cutting capacity 1.6mm enables thicker micro leads
• Oval-shaped jaws reduce slippage when gripping wires
• Special steel jaws maintain edge integrity during repeated use
• ESD-safe construction minimises electrostatic risk to components
• Ergonomic handle reduces hand fatigue during repetitive tasks
• Maximum cutting capacity 1.6mm enables thicker micro leads
Applications
• Suitable for trimming component leads on delicate assemblies
• Ideal for harness and cable preparation in control panels
• Used for fine wire cutting in automated test fixtures
• Can be used for precision trimming in prototype builds
• Ideal for harness and cable preparation in control panels
• Used for fine wire cutting in automated test fixtures
• Can be used for precision trimming in prototype builds
What is the overall tool length and why does it matter?
It measures 127mm overall, offering Compact reach for confined spaces and improved manoeuvrability on densely populated boards.
What are the jaw dimensions and how do they affect accuracy?
The cutting jaws are 0.7 in long and 0.4 in wide, providing a small contact area for precise positioning and reduced risk of damaging adjacent components.
Which materials are used in the jaws and handles?
The jaws are MADE from a specialised steel for durability and edge retention while the grip is formed from an ergonomic material to support sustained use.
Is the tool appropriate for use with sensitive electronic assemblies?
Yes
the tool is ESD-safe, which helps prevent electrostatic damage when working near static-sensitive parts.
What cut style does it produce and what is the impact on post-cut work?
It produces a flush cut, leaving short ends that simplify subsequent soldering or assembly without additional trimming.
Related links
- Weller Erem Flush ESD Safe Narrowest Head Shape
- Weller Erem Flush ESD Safe
- Weller Erem Flush ESD Safe Narrow Head
- Weller Erem Flush ESD Safe Tip Cutter
- Weller Erem Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Angled
- Weller Erem Flush ESD Safe Side cutter
- Weller Erem Flush ESD Safe Cable Cutter Fibre Optic Cutter

