Weller Erem 670EP ESD Safe 600 μm Flush Tip Cutter
- RS Stock No.:
- 239-3900
- Distrelec Article No.:
- 180-57-408
- Mfr. Part No.:
- 670EP
- Brand:
- Weller Erem
Subtotal (1 unit)*
$279.58
(exc. GST)
$307.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.58 |
*price indicative
- RS Stock No.:
- 239-3900
- Distrelec Article No.:
- 180-57-408
- Mfr. Part No.:
- 670EP
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tip Cutter | |
| Sub Type | Short Relieved Head | |
| Jaw Width | 9mm | |
| Overall Length | 110mm | |
| Jaw Length | 9mm | |
| Application | Microelectronic | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Maximum Cutting Capacity | 600μm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tip Cutter | ||
Sub Type Short Relieved Head | ||
Jaw Width 9mm | ||
Overall Length 110mm | ||
Jaw Length 9mm | ||
Application Microelectronic | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Maximum Cutting Capacity 600μm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Tip Cutter, 0.6mm Maximum Cutting Capacity, 110mm Overall Length - 670EP
This tip cutter is a precision hand tool designed for trimming component leads and fine wires in microelectronic assembly and repair. It operates as a flush cutter with a short, relieved head to access confined areas and deliver clean cuts where minimal protrusion is required. The tool is suitable for technicians and engineers working in automation, electronics, electrical and mechanical environments.
Features and Benefits:
• ESD-safe construction reduces static risk during handling
• Flush-cut action leaves minimal lead protrusion for neat finishes
• High-grade tool steel jaws ensure sustained cutting performance
• 0.6mm maximum cutting capacity handles fine component leads
• Short relieved head enables access in tight component assemblies
• 9mm jaw width and length deliver controlled localised cutting
• Flush-cut action leaves minimal lead protrusion for neat finishes
• High-grade tool steel jaws ensure sustained cutting performance
• 0.6mm maximum cutting capacity handles fine component leads
• Short relieved head enables access in tight component assemblies
• 9mm jaw width and length deliver controlled localised cutting
Applications
• Suitable for trimming resistor and capacitor leads during assembly
• Ideal for preparing wire ends in precision harnessing
• Used for component rework on densely populated boards
• Can be used for fine mechanical trimming in instrumentation
• Used with automated test fixtures requiring precise lead clearance
• Ideal for preparing wire ends in precision harnessing
• Used for component rework on densely populated boards
• Can be used for fine mechanical trimming in instrumentation
• Used with automated test fixtures requiring precise lead clearance
How does the tool protect sensitive components from electrostatic discharge?
The construction incorporates ESD-safe materials to reduce charge accumulation on the tool surface during contact with sensitive circuitry.
What cutting behaviour should I expect on small gauge wires?
The cutter performs clean, flush cuts on conductors up to 0.6mm diameter, producing minimal deformation of the cut face.
How suitable is the head profile for confined-space operations?
The short relieved head profile provides improved access to tight spaces and allows the jaws to reach close to component bodies without obstruction.
What material properties contribute to long-term jaw durability?
The jaws are MADE from high-grade tool steel selected for wear resistance and edge retention under repeated small-diameter cutting cycles.
Related links
- Weller Erem Flush ESD Safe Narrow Head
- Weller Erem Flush ESD Safe Narrowest Head Shape
- Weller Erem Flush ESD Safe
- Weller Erem Semi-Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Oval Shape
- Weller Erem Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Tip Cutter
- Weller Erem Flush ESD Safe Angled
