Weller Erem ESD Safe 1 mm Flush Cable Cutter
- RS Stock No.:
- 176-1201
- Mfr. Part No.:
- 593 AE
- Brand:
- Weller Erem
Subtotal (1 unit)*
$181.83
(exc. GST)
$200.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $181.83 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$181.83
(exc. GST)
$200.01
(inc. GST)
- RS Stock No.:
- 176-1201
- Mfr. Part No.:
- 593 AE
- Brand:
- Weller Erem
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Cable Cutter | |
| Sub Type | Tip Cutter | |
| Overall Length | 115mm | |
| Height Safe | Yes | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Handle Material | Ergonomic | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 1mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Cable Cutter | ||
Sub Type Tip Cutter | ||
Overall Length 115mm | ||
Height Safe Yes | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Handle Material Ergonomic | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 1mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LI
Cutter for PCB
Specially designed precision tools for cutting tags off integrated circuits.
Facilitate on-card maintenance operations.
Oblique head to ensure long life.
Comfortable, anti-static foam handles.
Miniature, straight handle version for CMS components (670E) and angled version for traditional components, DIL (593AE).
Related links
- Weller Erem Flush ESD Safe Tip Cutter
- Erem Flush ESD Safe Tip Cutter
- Weller Erem Semi-Flush ESD Safe Tip Cutter
- Weller Erem 575E ESD Flush ESD Safe Tip Cutter
- Erem 599 ESD Flush ESD Safe Tip Cutter
- Erem 503 ESD Flush ESD Safe Tip Cutter
- Erem 578 ESD Flush ESD Safe Tip Cutter
- Weller Erem Flush ESD Safe Cable Cutter














