HellermannTyton HTC6 ESD Safe 25 mm Flush Cable Cutter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.30

(exc. GST)

$38.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$35.30
5 - 9$33.54
10 - 24$31.75
25 - 49$29.99
50 +$28.23

*price indicative

RS Stock No.:
251-7682
Mfr. Part No.:
HTC6
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Cutter

Non-Sparking

Yes

Overall Length

162mm

Jaw Length

18mm

VDE/1000V Approved

No

Application

Cut, Strips Cable

Height Safe

Yes

ESD Safe

Yes

Jaw Material

Carbon Steel

Material Cut

Aluminium Wire, Copper Wire

Grip Material

Plastic

Handle Material

Polyvinyl Chloride Dipped

Maximum Cutting Capacity

25mm

Standards/Approvals

RoHS

Cut Type

Flush

COO (Country of Origin):
CN

HellermannTyton Cable Cutters, 18mm Jaw Length, 162mm Overall Length - HTC6


This cable cutter manufactured by HellermannTyton, is a versatile tool designed to cut and strip cables up to 25mm. With its carbon steel body and PVC dipped handle covering, it offers durability and ease of use. Suitable for both copper and aluminium cables, they are a reliable choice for various applications in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Carbon steel body ensures durability and longevity

• PVC dipped handle covering provides a comfortable grip

• Jaw length of 18mm allows for precise cutting

• Overall length of 162mm offers a compact design for easy handling

• Suitable for cutting and stripping both copper and aluminium cables

Applications


• Ideal for cutting and stripping cables up to 25mm

• Suitable for use in automation, electronics, electrical, and mechanical industries

• Precision cutting tool for professional applications

Can this cable cutter be used for both copper and aluminium cables?


Yes, it is suitable for cutting and stripping both copper and aluminium cables.

Will it provide a comfortable grip during prolonged use?


The PVC dipped handle covering ensures a comfortable grip for ease of use.

Is this tool suitable for cutting cables up to 25mm?


Yes, it is designed to cut and strip cables up to 25mm in diameter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy