Stanley 0-84-810 4-Piece Lock-Grip Plier Straight, 225mm Overall
- RS Stock No.:
- 555-656
- Mfr. Part No.:
- 0-84-810
- Brand:
- Stanley
Subtotal (1 unit)*
$33.86
(exc. GST)
$37.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.86 |
*price indicative
- RS Stock No.:
- 555-656
- Mfr. Part No.:
- 0-84-810
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Lock-Grip Plier | |
| Number of Pieces | 4 | |
| Overall Length | 225mm | |
| Material | Chrome Steel | |
| Finish | Chrome | |
| Jaw Style | Straight | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Lock-Grip Plier | ||
Number of Pieces 4 | ||
Overall Length 225mm | ||
Material Chrome Steel | ||
Finish Chrome | ||
Jaw Style Straight | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Lock-Grip Plier, 225mm Overall Length, Straight Jaw - 0-84-810
This lock-grip plier provides adjustable clamping and secure holding for industrial and workshop tasks. The tool is finished in chrome and conforms to ASME B107.500, offering a standard-compliant option for professional environments. Supplied as a set of four pieces, it is intended for repeated use where a firm grip and corrosion resistance are required.
Features and Benefits:
• Chrome finish for improved surface protection and easier cleaning
• ASME B107.500 approval for standardised dimensional and safety aspects
• Straight jaw design enabling precise linear clamping and alignment
• ASME B107.500 approval for standardised dimensional and safety aspects
• Straight jaw design enabling precise linear clamping and alignment
Applications
• Suitable for fastening and holding during assembly operations
• Ideal for maintenance tasks requiring steady clamping force
• Used with metalworking tasks demanding straight-jaw contact
• Ideal for maintenance tasks requiring steady clamping force
• Used with metalworking tasks demanding straight-jaw contact
What sizing information defines the set contents?
The pack contains four pliers and one length specification of 225mm for the overall tool size.
Which characteristic affects longevity in corrosive environments?
The chrome finish reduces surface oxidation and facilitates routine upkeep.
Related links
- Stanley 4-Piece Lock-Grip Plier, 225mm Overall
- Stanley 4-Piece Lock-Grip Plier, 185mm Overall
- Stanley 4-Piece Nose Plier 6in Jaw
- Stanley 4-Piece Long Nose Plier 6in Jaw
- Stanley 4-Piece Nose Plier 8in Jaw
- Stanley 4-Piece Nose Plier 6in Jaw
- Stanley 4-Piece Long Nose Plier 7in Jaw
- Stanley 4-Piece Combination Plier 7in Jaw
