Weller Erem ESD Safe 2 mm Flush Distance Cutter
- RS Stock No.:
- 420-5754
- Distrelec Article No.:
- 110-95-572
- Mfr. Part No.:
- 530E15
- Brand:
- Weller Erem
Subtotal (1 unit)*
$230.68
(exc. GST)
$253.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.68 |
*price indicative
- RS Stock No.:
- 420-5754
- Distrelec Article No.:
- 110-95-572
- Mfr. Part No.:
- 530E15
- Brand:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Distance Cutter | |
| Sub Type | Cable Shear | |
| Overall Length | 120mm | |
| Jaw Length | 20mm | |
| ESD Safe | Yes | |
| Material Cut | Copper | |
| Maximum Cutting Capacity | 2mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Distance Cutter | ||
Sub Type Cable Shear | ||
Overall Length 120mm | ||
Jaw Length 20mm | ||
ESD Safe Yes | ||
Material Cut Copper | ||
Maximum Cutting Capacity 2mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
Weller Distance Cutter, 120mm Overall Length, 2mm Maximum Cutting Capacity - 530E15
This distance cutter is a Compact hand tool designed for precision trimming of copper conductors in electronic and electrical assemblies. It operates as an electrostatic-safe cable shear for controlled, near‑flush removal of wire ends, suited to bench and field work within automation, electronics and mechanical contexts.
Features and Benefits:
• ESD‑safe construction protects sensitive components during handling
• Flush cut action delivers minimal protruding conductor for neat terminations
• Cuts copper conductors up to 2mm for small‑gauge wiring tasks
• Overall length 120mm provides a Compact profile for tight spaces
• 20mm jaw length enables accessible cutting in confined areas
• Flush cut action delivers minimal protruding conductor for neat terminations
• Cuts copper conductors up to 2mm for small‑gauge wiring tasks
• Overall length 120mm provides a Compact profile for tight spaces
• 20mm jaw length enables accessible cutting in confined areas
Applications
• Suitable for trimming cable ends before connector crimping
• Ideal for precision wire preparation in PCB assemblies
• Used for removing excess conductor in control‑panel wiring
• Can be used for maintenance of small‑bore electrical harnesses
• Ideal for precision wire preparation in PCB assemblies
• Used for removing excess conductor in control‑panel wiring
• Can be used for maintenance of small‑bore electrical harnesses
How does the tool handle delicate electronic assemblies?
The ESD‑safe build minimises static discharge risks when working near sensitive components, allowing safe handling during connector and board‑level operations.
What conductor materials and sizes are appropriate?
It is intended for copper conductors and performs reliably on solid and stranded copper up to a 2mm diameter.
How does the jaw design affect accessibility?
The short 20mm jaw gives access into narrow cable bundles and recessed terminals while maintaining cutting leverage for clean shears.
Is the tool suitable for portable fieldwork?
Its 120mm overall length makes it easy to carry and manoeuvre in confined or overhead locations common in installation and service tasks.
Related links
- Erem 530E12 ESD ESD Safe Flush Distance Cutter
- Erem 530E13 ESD ESD Safe Flush Distance Cutter
- Erem 530E15A ESD ESD Safe Flush Distance Cutter
- Erem 530E06 ESD ESD Safe Flush Distance Cutter
- Weller Erem Flush ESD Safe Cable Cutter Distance Cutter
- Weller Erem 670EP Flush ESD Safe Short Relieved Head
- Erem 549E10 ESD Flush ESD Safe Distance Cutter
- Weller Erem Super Full Flush ESD Safe Side cutter
