Expert by Facom 1.8 mm Round Nose Plier

Get a bulk buy discount

Add 15 more to save $22.05

View bulk pricing options

Subtotal (1 unit)*

$37.22

(exc. GST)

$40.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 376 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$37.22-
15 - 39$35.75$22.05
40 +$34.25$118.80

*price indicative

RS Stock No.:
255-2754
Mfr. Part No.:
E080209
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Round Nose Plier

Overall Length

160mm

Jaw Length

30mm

Jaw Material

Chrome

ESD Safe

No

Material Cut

Semi-Hard Wire, Copper

Grip Material

Ergonomic Handle

Standards/Approvals

DIN ISO 5749

Maximum Cutting Capacity

1.8mm

COO (Country of Origin):
FR
The Expert by Facom electricians cutting plier is electrician model designed specifically to offer perfect access in confined spaces. Cutting edges designed to guarantee best performance on soft and semi-hard wire. It has ergonomic handle for comfortable

190 g weight

160 mm length

  • RS Stock No. 2362204
  • Mfr. Part No. 192.14AVSE
Each
$175.66
  • RS Stock No. 2400779
  • Mfr. Part No. E147A
Each
$463.63
  • RS Stock No. 2677744
  • Mfr. Part No. 99 01 200
Each
$39.05
  • RS Stock No. 4310121
  • Mfr. Part No. 812 N
Each
$153.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy