Expert by Facom, 29 mm Jaw Capacity Adjustable Spanner, 250mm Overall, Metal Handle
- RS Stock No.:
- 255-2827
- Mfr. Part No.:
- E187470
- Brand:
- Expert by Facom
Get a bulk buy discount
Add 15 more to save $23.10
View bulk pricing optionsSubtotal (1 unit)*
$38.16
(exc. GST)
$41.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 91 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $38.16 | - |
| 15 - 39 | $36.62 | $23.10 |
| 40 + | $35.11 | $122.00 |
*price indicative
- RS Stock No.:
- 255-2827
- Mfr. Part No.:
- E187470
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 29 mm | |
| Overall Length | 250mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 6787, RoHS, ASME B 107.8 M, DIN 3117 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 29 mm | ||
Overall Length 250mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 6787, RoHS, ASME B 107.8 M, DIN 3117 | ||
- COO (Country of Origin):
- CN
The Expert by Facom adjustable wrench head is tilted at 15° for a 30° deflection angle. It as hardened chrome-vanadium steel body and reduced nose thickness for better access. Also it has round handle design for better ergonomics and fully tempered and ha
Chromed, polished faces
Related links
- Expert by Facom Adjustable Spanner 44 mm Jaw Capacity, Round Handle
- Expert by Facom Adjustable Spanner 34 mm Jaw Capacity, Round Handle
- Facom Adjustable Spanner 30 mm Jaw Capacity, Metal Handle Non-Sparking
- CK Adjustable Spanner 29 mm Jaw Capacity, Adjustable Handle
- BETA Adjustable Spanner 29 mm Jaw Capacity, Ergonomic Handle
- SAM Adjustable Spanner 29 mm Jaw Capacity, Comfort Grip Handle
- RS PRO Adjustable Spanner 29 mm Jaw Capacity, Metal Handle
- Ega-Master Adjustable Spanner 29 mm Jaw Capacity, Straight Handle VDE/1000V Approved