Facom 1-Piece Round Nose Plier Serrated, 160mm Overall

Subtotal (1 unit)*

$68.88

(exc. GST)

$75.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.88

*price indicative

RS Stock No.:
236-2215
Mfr. Part No.:
193A.16G
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Short Half-Round Nose Plier

Product Type

Round Nose Plier

Number of Pieces

1

Overall Length

160mm

Handle Type

Mono-Material Ergonomic

Material

High Carbon Steel

Finish

Varnish

Jaw Style

Serrated

Standards/Approvals

ISO 5745, NF ISO 5745, ASME B107.500, DIN ISO 5745

Non Compliant

COO (Country of Origin):
FR
The Facom short half round nose pliers has cutting edges for copper and hard steel wire to a maximum specification of 1.6mm 160 kg/mm² and mono material ergonomic grips maintaining accessibility benefits of classic dip grips, resistant to workshop chemica

Narrow, finely serrated tips with side cutting edges

Varnish finish to help prevent rusting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy