Facom 192A.20G 2.5 mm High-Performance Diagonal Side cutter
- RS Stock No.:
- 236-2213
- Mfr. Part No.:
- 192A.20G
- Brand:
- Facom
Subtotal (1 unit)*
$104.64
(exc. GST)
$115.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.64 |
*price indicative
- RS Stock No.:
- 236-2213
- Mfr. Part No.:
- 192A.20G
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 200mm | |
| Jaw Width | 28mm | |
| Jaw Length | 22mm | |
| Application | Electronic | |
| Jaw Material | Steel | |
| Grip Material | Plastic | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 2.5mm | |
| Standards/Approvals | No | |
| Cut Type | High-Performance Diagonal | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 200mm | ||
Jaw Width 28mm | ||
Jaw Length 22mm | ||
Application Electronic | ||
Jaw Material Steel | ||
Grip Material Plastic | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 2.5mm | ||
Standards/Approvals No | ||
Cut Type High-Performance Diagonal | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 192A.G series high performance diagonal cutters has high mechanical advantage due to off set rivet and cutting edge geometry reducing effort and cutting edges designed to cleanly cut all types of wire soft wires and modern materials to a maximum
New head design to increase durability and cutting capacity
Length 160 mm
