Klauke K1011 26 mm Fine Cable Cutter

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$383.35

(exc. GST)

$421.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$383.35-
5 - 24$378.651%
25 - 74$366.924%
75 - 149$357.556%
150 +$351.008%

*price indicative

RS Stock No.:
398-3065
Mfr. Part No.:
K1011
Brand:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Cable Cutter

Sub Type

Cutter

Overall Length

570mm

VDE/1000V Approved

No

Application

Cable Cutter

Jaw Material

Steel

Material Cut

Copper, Aluminium

Grip Material

Anti Slip Rubber

Handle Material

Plastic

Maximum Cutting Capacity

26mm

Cut Type

Fine

RoHS Status: Exempt

COO (Country of Origin):
DE

Hand-held cable shears K101/1, K105/5


Mechanical hand-held cable shears

Interchangeable cutter head

Cutting capacity K101/1 and K105/1 max. 26 mm

Weight: K101/1 approx. 1.8 kg, K105/1 approx. 1.4 kg

Length: K101/1 approx. 600 mm

K105/1 adjustable between 350 and 520 mm with telescopic handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy