Facom 192A.18VE VDE/1000V Approved Side cutter

Subtotal (1 unit)*

$116.89

(exc. GST)

$128.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 09 November 2026
  • Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.89

*price indicative

RS Stock No.:
236-2211
Mfr. Part No.:
192A.18VE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Side cutter

Sub Type

Diagonal Cutter

Jaw Width

26mm

Overall Length

180mm

Jaw Length

20mm

VDE/1000V Approved

Yes

Application

Electronic

Jaw Material

Carbon Steel

Handle Material

Bi-Metal

Grip Material

Softgrip

Standards/Approvals

EN 60900, NF EN 60900, NF ISO 5749, ASME B107.500, DIN EN 60900, ISO 5749, DIN ISO 5749

Non Compliant

COO (Country of Origin):
FR
The Facom 192A.VE series 1000 v insulated diagonal cutters has high mechanical advantage due to off set rivet and cutting edge geometry reducing effort and cutting edges designed to cleanly cut all types of wire soft wires and modern materials to a maximu

Bi material ergonomic grips

Pliers are tested individually at 10000 volts for 10 seconds

Varnish finish to help prevent rusting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy