Facom 192A.16VE VDE/1000V Approved Side cutter

Subtotal (1 unit)*

$86.59

(exc. GST)

$95.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.59

*price indicative

RS Stock No.:
236-2208
Mfr. Part No.:
192A.16VE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Side cutter

Sub Type

Diagonal Cutter

Jaw Width

24mm

Overall Length

160mm

Jaw Length

18mm

VDE/1000V Approved

Yes

Application

Electronic

Jaw Material

High Durability Carbon Alloy Steel

Handle Material

Bi-Metal

Grip Material

Bi-Material

Standards/Approvals

000 volts for 10 seconds, Tested individually at 10

Non Compliant

COO (Country of Origin):
FR
The Facom 192A.VE series 1000 v insulated diagonal cutters has high mechanical advantage due to off set rivet and cutting edge geometry reducing effort and cutting edges designed to cleanly cut all types of wire soft wires and modern materials to a maximu

Bi material ergonomic grips

Pliers are tested individually at 10000 volts for 10 seconds

Varnish finish to help prevent rusting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy