Facom 123 mm, Flat, Tweezers
- RS Stock No.:
- 236-2158
- Mfr. Part No.:
- 145
- Brand:
- Facom
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$68.93
(exc. GST)
$75.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $68.93 |
- RS Stock No.:
- 236-2158
- Mfr. Part No.:
- 145
- Brand:
- Facom
Related links
- RS PRO 115 mm, Stainless Steel, Flat, Tweezers
- RS PRO 115 mm, Delrin Plastic, Angle, Flat, Tweezers
- RS PRO 120 mm, Stainless Steel, Flat, Tweezers
- RS PRO 115 mm, Delrin Plastic, Flat, Tweezers
- ideal-tek 115 mm, Delrin Plastic, Flat, Tweezers
- RS PRO 140 mm, Stainless Steel, Flat, Tweezers
- EUROSTAT 123 mm, Stainless Steel, Flat, ESD Tweezers
- ideal-tek 140 mm, Polyester (Handle), Stainless Steel (Body),...