Subtotal (1 unit)*
$76.76
(exc. GST)
$84.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,316 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.76 |
*price indicative
- RS Stock No.:
- 193-5608
- Mfr. Part No.:
- 192A.16CPE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 160mm | |
| Jaw Material | Steel | |
| Material Cut | Soft Wire, Medium Wire, Hard Wire | |
| Handle Material | Bi-Material | |
| Standards/Approvals | DIN ISO 5749, NF ISO 5749, ASME B107.500, ISO 5749 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 160mm | ||
Jaw Material Steel | ||
Material Cut Soft Wire, Medium Wire, Hard Wire | ||
Handle Material Bi-Material | ||
Standards/Approvals DIN ISO 5749, NF ISO 5749, ASME B107.500, ISO 5749 | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
New head design to increase durability and cutting capacity
Cutting edges designed to cleanly cut all types of wire: soft wires and modern materials to a maximum piano wire specification of: - 192A.16CPE : 2.0mm 210 kg/mm² - 192A.18CPE : 2.2mm 205 kg/mm² - 192A.20CPE : 2.5mm 200 kg/mm²
High Mechanical advantage due to off-set rivet and cutting edge geometry reducing effort
High durability Carbon alloy steel, with induction hardened cutting edges
Bi-Material ergonomic grips resistant to chemical agents featuring: - Return spring - Tether ready point (Tether point adds 10mm to nominal length)
Chrome finish for corrosion resistance
