Bessey D49 10 mm Flush Cable Cutter

Subtotal (1 unit)*

$55.04

(exc. GST)

$60.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.04

*price indicative

RS Stock No.:
125-3794
Mfr. Part No.:
D49-2
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Cable Cutter

Sub Type

Cable Cutter

Overall Length

165mm

VDE/1000V Approved

No

Application

Electronic, Electrical

Jaw Material

Stainless Steel

Handle Material

Plastic

Grip Material

Rubber

Material Cut

Multicore Cables

Maximum Cutting Capacity

10mm

Standards/Approvals

No

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
DE

Bessey Multicore Cable Cutters


Bessey Multicore cable cutters with ergonomically designed handles for increased comfort. Suitable for use on multicore cables up to 10 mm in diameter.

Features and Benefits


ERGO-handle for increased comfort, reduces hand fatigue

Cutter head made of stainless steel

For multicore cables with a diameter up to 10 mm

Ergonomically designed plastic handles

Spring opens cutters automatically

Reliable locking catch, easily operated with the thumb

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy