Facom 800 μm Semi-Flush Cable Cutter
- RS Stock No.:
- 162-0122
- Mfr. Part No.:
- 416.PMT
- Brand:
- Facom
Subtotal (1 unit)*
$154.87
(exc. GST)
$170.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.87 |
*price indicative
- RS Stock No.:
- 162-0122
- Mfr. Part No.:
- 416.PMT
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 110mm | |
| Jaw Width | 10.5mm | |
| Jaw Length | 10.5mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Height Safe | No | |
| ESD Safe | No | |
| Standards/Approvals | NF ISO 9654, DIN ISO 9654, ASME B107.500, ISO 9654 | |
| Maximum Cutting Capacity | 800μm | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Cutter | ||
Sub Type Side Cutter | ||
Overall Length 110mm | ||
Jaw Width 10.5mm | ||
Jaw Length 10.5mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Height Safe No | ||
ESD Safe No | ||
Standards/Approvals NF ISO 9654, DIN ISO 9654, ASME B107.500, ISO 9654 | ||
Maximum Cutting Capacity 800μm | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Micro-Tech® Series Cable Cutters
Micro-Tech® range of cutters from Facom have exceptional quality and are designed for professional use. Cable cutters are used for cutting and stripping cable and wire of all shapes and sizes. The wire cutters have an ergonomically designed handle making them easy to hold and use in any environment. These cutters have a wide range of cutting capacities and head profiles and are a handy tool for any toolbox.
For ease of identification, the capacity, type of cut and model are marked directly on the sheath. Models with an R in the reference have a retainer to prevent ejection of the wire.
This series includes the following, to view each item please select the stock number:
162-2926 - 405.12MT High Capacity Flush Cutters
162-0122 - 416.PMT Thin Nose Tip Diagonal Semi-Flush Cutters
194-2450 - 405.10RMT Rugged Side Flush Cutters
194-2472 - 406.RMT Compact Diagonal Semi-Flush Cutters
Features and Benefits:
Induction hardened cutting edges, ground for optimum symmetry and cutting accuracy
Very strong forged handles, ergonomically shaped and machined simultaneously to ensure a perfect match
Balanced springs providing controlled opening without opposing the cutting action
Comfortable handles giving an excellent grip
Applications
Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments.
Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts
FAQ:
Are these insulated?
No, these cutters are not insulated
Whats the maximum cutting capacity?
162-2926 - 2mm
162-0122 - 0.8mm
194-2450 - 1.2mm
194-2472 - 1.1mm
Standards
NF ISO 9654, ISO 9654, DIN ISO 9654, ASME B107.500
