Facom 2 mm Flush Cable Cutter

Subtotal (1 unit)*

$143.16

(exc. GST)

$157.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 09 November 2026
  • Plus 7 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.16

*price indicative

RS Stock No.:
162-2926
Mfr. Part No.:
405.12MT
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Cable Cutter

Sub Type

Side Cutter

Overall Length

125mm

Jaw Width

10.5mm

Jaw Length

10.5mm

VDE/1000V Approved

No

Height Safe

No

Application

Electronic

ESD Safe

No

Standards/Approvals

NF ISO 9654, DIN ISO 9654, ISO 9654, ASME B107.500

Maximum Cutting Capacity

2mm

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
FR

Micro-Tech® Series Cable Cutters


Micro-Tech® range of cutters from Facom have exceptional quality and are designed for professional use. Cable cutters are used for cutting and stripping cable and wire of all shapes and sizes. The wire cutters have an ergonomically designed handle making them easy to hold and use in any environment. These cutters have a wide range of cutting capacities and head profiles and are a handy tool for any toolbox.

For ease of identification, the capacity, type of cut and model are marked directly on the sheath. Models with an R in the reference have a retainer to prevent ejection of the wire.

This series includes the following, to view each item please select the stock number:

162-2926 - 405.12MT High Capacity Flush Cutters

162-0122 - 416.PMT Thin Nose Tip Diagonal Semi-Flush Cutters

194-2450 - 405.10RMT Rugged Side Flush Cutters

194-2472 - 406.RMT Compact Diagonal Semi-Flush Cutters

Features and Benefits:


Induction hardened cutting edges, ground for optimum symmetry and cutting accuracy

Very strong forged handles, ergonomically shaped and machined simultaneously to ensure a perfect match

Balanced springs providing controlled opening without opposing the cutting action

Comfortable handles giving an excellent grip

Applications


Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments.

Cable cutters are commonly used by:

· Electricians

· Gas Engineers

· Telecommunication engineers

· Car mechanics

· DIY enthusiasts

FAQ:

Are these insulated?

No, these cutters are not insulated

What’s the maximum cutting capacity?

162-2926 - 2mm

162-0122 - 0.8mm

194-2450 - 1.2mm

194-2472 - 1.1mm

Standards

NF ISO 9654, ISO 9654, DIN ISO 9654, ASME B107.500

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy