Subtotal (1 unit)*
$156.77
(exc. GST)
$172.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.77 |
*price indicative
- RS Stock No.:
- 794-302
- Mfr. Part No.:
- T3961A 10
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Cutter | |
| Sub Type | Heavy Duty | |
| Overall Length | 250mm | |
| Jaw Material | Alloy Steel | |
| Grip Material | Polyvinyl Chloride | |
| Handle Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Cutter | ||
Sub Type Heavy Duty | ||
Overall Length 250mm | ||
Jaw Material Alloy Steel | ||
Grip Material Polyvinyl Chloride | ||
Handle Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Wire cutter is a heavy-duty cutting tool, designed to deliver exceptional performance for various cutting tasks. With a robust build and ergonomic features, it ensures reliable and efficient use whether in the workshop or at home.
Heavy duty construction provides durability and strength
Drop forged alloy steel ensures long-lasting use under pressure
Induction hardened jaws offer exceptional performance over time
Wipe clean PVC handles enhance convenience during use
Black lacquered finish delivers corrosion protection
