CK 11 mm Cable Cutter

Subtotal (1 unit)*

$55.02

(exc. GST)

$60.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
  • Plus 122 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.02

*price indicative

RS Stock No.:
132-5284
Mfr. Part No.:
T3963
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cable Cutter

Sub Type

Diagonal Cutter

Overall Length

210mm

Application

Stripping Aluminium, Cutting, Plastic, Copper, Plastic Sheathed Cable, Thin Tin Sheet, Cuts Wire, Cardboard, Paper

Jaw Material

Special Alloy Steel

Standards/Approvals

No

Maximum Cutting Capacity

11mm

RoHS Status: Exempt

COO (Country of Origin):
JP

CK Cable Cutter, 11mm Maximum Cutting Capacity, 210mm Overall Length - T3963


This cable cutter is a hand tool designed to cut and strip a range of conductive and non-conductive materials in workshop and on-site environments. It is intended for tasks involving aluminium and copper conductors, plastic-sheathed cables and various thin materials where controlled diagonal cutting and stripping are required.

Features and Benefits:


• 11mm maximum cutting capacity delivers precise cable severing
• Cutter jaw geometry enables close-to-surface cutting
• Special alloy steel jaws provide Durable edge retention
• Cuts thin tin sheet and cardboard for multi-material use
• Works on plastic and aluminium conductors for versatile tasks

Applications


• Suitable for aluminium stripping and conductor preparation
• Used for cutting plastic-sheathed cable during installations
• Ideal for wire-cutting tasks in electrical maintenance
• Paper, Cutting, Cardboard, Thin Tin Sheet, Plastic Sheathed Cable
• Can be used for trimming thin tin sheet in fabrication
• Used for cutting copper cable in wiring projects

What materials can it handle effectively?


It is capable of cutting and stripping aluminium and copper, and processing plastic-sheathed cable as well as thin tin sheet, cardboard and paper.

What is the overall length and how does that affect handling?


The overall length is 210 mm which offers a balance between reach and manual control for precision cutting tasks.

What is the jaw composition and why is it relevant?


The jaws are MADE from special alloy steel which supports consistent cutting performance and wear resistance.

What cutting geometry does it use for close cuts?


It employs a diagonal cutter configuration that permits cuts close to surfaces and accurate trimming.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy