Subtotal (1 unit)*
$110.33
(exc. GST)
$121.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.33 |
*price indicative
- RS Stock No.:
- 794-300
- Mfr. Part No.:
- T3961A 08
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Cutter | |
| Sub Type | Heavy Duty | |
| Overall Length | 200mm | |
| Jaw Material | Alloy Steel | |
| Handle Material | Polyvinyl Chloride | |
| Grip Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Cutter | ||
Sub Type Heavy Duty | ||
Overall Length 200mm | ||
Jaw Material Alloy Steel | ||
Handle Material Polyvinyl Chloride | ||
Grip Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Wire cutter is a heavy-duty tool designed for precise cutting tasks. With its robust construction, it ensures durability and performance for both professional and DIY applications.
Heavy duty construction for enhanced reliability
Drop forged alloy steel offers exceptional strength and durability
Induction hardened jaws ensure long-term performance
Wipe clean PVC handles provide added convenience
Black lacquered finish protects against corrosion
Capable of cutting hard wire up to 2.0 mm
Compact length of 200 mm for easy handling
