CK VDE/1000V Approved ESD Safe 25 mm Flush Wire Cutter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
373-0653
Mfr. Part No.:
431031
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Wire Cutter

Jaw Width

9mm

Overall Length

210mm

Jaw Length

9mm

VDE/1000V Approved

Yes

Application

Electricians Tool

ESD Safe

Yes

Jaw Material

High Alloy Steel

Handle Material

TPE

Grip Material

Dual Compound

Standards/Approvals

ESD, DIN ISO 5749

Maximum Cutting Capacity

25mm

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
DE

Insulated 1000 V cable cutter


Dual-material, insulated 1000 V cable cutter, from the Sensoplus® range.

Two cutting capacities are offered. The most powerful version has a two-level system which holds large diameter cables at start of cutting.

Cuts copper and aluminium.

Less exertion due to optimal transmission ratio and new cutting edge geometry.

Manufactured in high-quality alloy steel, hot-forged, hardened and tempered for resistance and longevity.

Anti-glare and anti-corrosion finish.

Standards

EN60900; VDE and GS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy