Miller Flush Wire Cutter

Subtotal (1 unit)*

$104.37

(exc. GST)

$114.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.37

*price indicative

RS Stock No.:
667-3780
Mfr. Part No.:
36495
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Product Type

Wire Cutter

Sub Type

Side Cutter

Overall Length

146mm

VDE/1000V Approved

No

Application

Cutting of Aramid Yarn

ESD Safe

No

Jaw Material

Steel

Standards/Approvals

OSHA/ANSI

Cut Type

Flush

RoHS Status: Exempt

COO (Country of Origin):
CN

FOKC Fiber Optic Kevlar Cutter


Designed to cut Kevlar strength members in fiber optic cables

Powerful quick cutting action

Full serrated edge for consistent, fast and clean cuts

Lightweight and compact

Return spring designed for precise repeated cuts

Ergonomic handles with cushioned non-slip grips

Made of high carbon steel specially treated for long life andtrouble free cuts

Length: 146mm

Weight: 72 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy