Erem 2422EA ESD ESD Safe 1.5 mm Flush Side cutter

Subtotal (1 unit)*

$157.26

(exc. GST)

$172.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.26

*price indicative

RS Stock No.:
240-0712
Mfr. Part No.:
2422EA
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Side cutter

Sub Type

Wire Cutter

Jaw Width

0.4in

Overall Length

130mm

Jaw Length

18mm

VDE/1000V Approved

No

Height Safe

Yes

Application

Microelectronic

Jaw Material

Special Tool Steel

ESD Safe

Yes

Standards/Approvals

RoHS

Maximum Cutting Capacity

1.5mm

Cut Type

Flush

Weller Side cutter, 130mm Overall Length, 18mm Jaw Length - 2422EA


This side cutter is a precision hand tool designed for microelectronic and wire-cutting tasks within electronics, electrical, mechanical and automation settings. It combines an electrostatic discharge‑safe design with flush‑cutting capability, intended for delicate component work and routine trimming in sensitive assemblies.

Features and Benefits:


• ESD‑safe construction protects sensitive components during handling
• Flush cutting profile delivers near‑zero protrusion on trimmed leads
• Special tool steel jaws provide Durable shearing performance
• Maximum cutting capacity 1.5mm handles common wire sizes
• Height‑safe design reduces risk during close‑proximity work
• RoHS compliance supports environmentally restricted manufacturing

Applications


• Suitable for cutting component leads when assembling PCBs
• Ideal for trimming wires in control panels and harnesses
• Used with fine cables and small‑gauge conductors in robotics
• Can be used for maintenance tasks in electrical workshops

Is the tool suitable for high‑voltage live work?


It is not approved for 1000V DC live‑line operations and should not be used as an insulated live‑line tool.

What is the jaw profile and edge behaviour?


The cutting edges are configured for flush cuts, minimising remaining lead length after shearing for cleaner assemblies.

How long is the cutting surface available for precise manoeuvring?


The jaws extend 18mm to enable controlled access in confined microelectronic spaces.

What is the overall tool size for bench and portable use?


The tool measures 130mm overall, offering a balance between reach and Compact handling for bench and field tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy