Bahco SS402 800 μm Diagonal Wire Cutter
- RS Stock No.:
- 187-6923
- Mfr. Part No.:
- SS402-200
- Brand:
- Bahco
Subtotal (1 unit)*
$221.78
(exc. GST)
$243.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.78 |
*price indicative
- RS Stock No.:
- 187-6923
- Mfr. Part No.:
- SS402-200
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wire Cutter | |
| Sub Type | Diagonal Cutter | |
| Jaw Width | 22mm | |
| Overall Length | 200mm | |
| Jaw Length | 21mm | |
| Jaw Material | 420 Stainless Steel | |
| Handle Material | Polyvinyl Chloride | |
| Grip Material | Polyvinyl Chloride | |
| Maximum Cutting Capacity | 800μm | |
| Standards/Approvals | ISO 5749 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wire Cutter | ||
Sub Type Diagonal Cutter | ||
Jaw Width 22mm | ||
Overall Length 200mm | ||
Jaw Length 21mm | ||
Jaw Material 420 Stainless Steel | ||
Handle Material Polyvinyl Chloride | ||
Grip Material Polyvinyl Chloride | ||
Maximum Cutting Capacity 800μm | ||
Standards/Approvals ISO 5749 | ||
Cut Type Diagonal | ||
- COO (Country of Origin):
- CN
Diagonal cutting pliers for cutting 0,8 Ø Cu and Fe wires
PVC coated handles
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
- RS Stock No. 0881387
- Mfr. Part No. 14100519
Each
$244.99











