CK ESD Safe 1.30 mm Full Flush Side cutter
- RS Stock No.:
- 910-7157
- Distrelec Article No.:
- 300-12-751
- Mfr. Part No.:
- T3883
- Brand:
- CK
Subtotal (1 unit)*
$29.00
(exc. GST)
$31.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 176 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.00 |
*price indicative
- RS Stock No.:
- 910-7157
- Distrelec Article No.:
- 300-12-751
- Mfr. Part No.:
- T3883
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 2mm | |
| Overall Length | 132mm | |
| Jaw Length | 8mm | |
| Application | ESD Electronic Pliers and Cutter | |
| ESD Safe | Yes | |
| Jaw Material | Special Tool Steel Blade | |
| Handle Material | Dual Component | |
| Grip Material | 2 Component | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 1.30mm | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Jaw Width 2mm | ||
Overall Length 132mm | ||
Jaw Length 8mm | ||
Application ESD Electronic Pliers and Cutter | ||
ESD Safe Yes | ||
Jaw Material Special Tool Steel Blade | ||
Handle Material Dual Component | ||
Grip Material 2 Component | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 1.30mm | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Ecotronic ESD Side Cutters (Micro), 132mm Overall Length, 1.3mm Maximum Cutting Capacity - T3883
This side cutter is an electrostatic-discharge-safe tool designed for precision work on sensitive electronic components. It combines a narrow cutting profile with a protective grip system to support routine trimming and wire removal tasks in electronics assembly and repair environments.
Features and Benefits:
• 8mm jaw length delivers access to confined component areas
• 2mm jaw width enables precise clearance in dense layouts
• Full flush cutting reduces protruding leads for neat finishes
• Special tool steel blade maintains Sharp cutting performance
• Dual-component handle provides controlled grip for repeatable cuts
• 2mm jaw width enables precise clearance in dense layouts
• Full flush cutting reduces protruding leads for neat finishes
• Special tool steel blade maintains Sharp cutting performance
• Dual-component handle provides controlled grip for repeatable cuts
Applications
• Suitable for trimming component leads during board assembly
• Ideal for finalising soldered connections in repair work
• Used with fine wiring in electronic prototypes and modules
• Can be used for removing excess wire after crimping
• Ideal for finalising soldered connections in repair work
• Used with fine wiring in electronic prototypes and modules
• Can be used for removing excess wire after crimping
Is the tool safe for use around sensitive assemblies?
Yes, it is ESD safe, designed to dissipate static during handling.
What grip characteristics assist prolonged use?
The handle employs dual-component construction with a two-component grip for enhanced comfort and reduced slippage.
What cutting capacity should I expect for common wires?
It supports cutting up to 1.3mm thickness for typical electronic conductor sizes.
How is the cutting edge suited to tight spaces?
The blade has a narrow 2mm jaw width and 8mm jaw length, facilitating access between close-packed parts.
Related links
- CK T3781 Full Flush ESD Safe Side cutter
- CK T3773 Extra Full Flush ESD Safe Side cutter
- CK Extra Full Flush ESD Safe Side cutter
- ideal-tek Full Flush ESD Safe Side cutter
- Weller Erem Super Full Flush ESD Safe Side cutter
- Erem 632 ESD Super Full Flush ESD Safe Side Cutter
- CK Flush ESD Safe Side cutter
- CK T3799DF 110 Full Flush ESD Safe Oblique Cutter
