Phoenix Contact Cable Cutter & Shear
- RS Stock No.:
- 497-718
- Mfr. Part No.:
- 1212520
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$292.36
(exc. GST)
$321.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.36 |
*price indicative
- RS Stock No.:
- 497-718
- Mfr. Part No.:
- 1212520
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter & Shear | |
| Sub Type | Cutting Tool | |
| Material Cut | Stranded Copper Wire | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter & Shear | ||
Sub Type Cutting Tool | ||
Material Cut Stranded Copper Wire | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cutting tool offering superior efficiency in working with stranded copper wires from 0.5 mm² to 1.5 mm². Its robust construction ensures high performance while featuring an integrated receptacle tray for added convenience. Users can expect precision and reliability, making it an essential addition to any tool collection. The multicoloured design not only enhances aesthetics but also promotes easy identification in a busy workspace.
Designed for optimal performance with stranded copper wires
Includes a handy receptacle tray for small components
Multicoloured design aids in easy location and identification
Robust construction guarantees durability and longevity
Streamlines the cutting process enhancing productivity
Related links
- Knipex Cable Cutter & Shear
- BETA Cable Cutter & Shear
- Bernstein ESD Safe Flush Cable Cutter & Shear
- Ega-Master VDE/1000V Approved Cable Cutter & Shear
- NEMIQ NSCT 0560 Cable Cutter & Shear
- Bernstein ESD Safe Full Flush Cable Cutter & Shear
- Bernstein ESD Safe Semi-Flush Cable Cutter & Shear
- Phoenix Contact Diagonal Cable Cutter
