ABB 2CCA880129R Series Current Transformer 690V ac
- RS Stock No.:
- 288-0899
- Mfr. Part No.:
- 2CCA880129R0001
- Brand:
- ABB
Subtotal (1 unit)*
$209.05
(exc. GST)
$229.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.05 |
*price indicative
- RS Stock No.:
- 288-0899
- Mfr. Part No.:
- 2CCA880129R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CCA880129R | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 51.5mm | |
| Weight | 15g | |
| Width | 17.4mm | |
| Length | 51.5mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Mount Type | DIN Rail | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CCA880129R | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 51.5mm | ||
Weight 15g | ||
Width 17.4mm | ||
Length 51.5mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Mount Type DIN Rail | ||
Supply Voltage 690V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ABB solid-core sensor, or closed-core sensor, operates effectively within a maximum temperature of 65°C. This temperature constraint ensures accurate readings and prevents potential damage to the sensor components. Adhering to the specified temperature range is essential for maintaining optimal sensor performance and longevity.
Surrounding air temperature rating of 65°C
- RS Stock No. 0263745
- Mfr. Part No. 3VA9877-0NA10
Each
$8,121.66
- RS Stock No. 0871176
- Mfr. Part No. LT6CT8001
Each
$631.90
- RS Stock No. 1756203
- Mfr. Part No. 4NC5433-0DH21
Each
$401.08
- RS Stock No. 0130746
- Mfr. Part No. LV480886
Each
$221.94
Related links
- ABB CMS Series Current Transformer 80 A 690 V ac, 1500V dc 10 mm Bore
- ABB CMS Series Current Transformer 160 A 690 V ac, 1500V dc 15 mm Bore
- ABB 2CC Series Current Transformer
- ABB 1SV Series Current Transformer
- ABB 1SE Series Current Transformer 120 A
- ABB CT5 Series Current Transformer 500 A
- ABB 2CSG Series Current Transformer 100 A
- ABB 1SV Series Current Transformer 75 A











