ABB 2CC Series Current Transformer

Subtotal (1 unit)*

$71.64

(exc. GST)

$78.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.64

*price indicative

RS Stock No.:
721-110
Mfr. Part No.:
2CCG001154R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

2CC

Standards/Approvals

CE

Length

40mm

Width

22.8mm

Depth

25.8mm

Weight

45g

COO (Country of Origin):
TH
The ABB Split-Core Current Transformer is designed for efficient energy management as part of the InSite Energy Management System. This product provides precise measurements of electrical currents up to 20 A, making it Ideal for single-phase applications. It serves as a reliable solution for monitoring and optimising energy consumption in conjunction with the INS-E3 energy meter module, ensuring users can maintain effective management of their electrical systems. Engineered for robust performance, this current transformer fits seamlessly into various settings, contributing to improved energy efficiency and reliability.

Utilises a split-core design for easy installation and maintenance

Compatible with INS-E3 and SCU200 for versatile energy management

Accuracy Class 1 as per EN 61869-2 standards ensures reliable data

Operates within a wide temperature range of -25 to 60 °C, suitable for diverse environments

Complies with RoHS and REACH regulations, ensuring environmental safety

Lightweight at 45 g and Compact dimensions for easy integration

WEEE Category 5 designation highlights its compliance with electronic waste regulations

Supports business-to-business operations for enhanced professional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy